
MAL214299395E3 | |
|---|---|
DigiKey Part Number | 56-MAL214299395E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214299395E3 |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.93500 | $29.35 |
| 50 | $2.18040 | $109.02 |
| 100 | $1.94030 | $194.03 |
| 500 | $1.52690 | $763.45 |
| 1,000 | $1.39634 | $1,396.34 |
| 2,500 | $1.25687 | $3,142.17 |
| 5,000 | $1.17184 | $5,859.20 |

