
SXT22418FE48-12.000M | |
---|---|
DigiKey Part Number | 2388-SXT22418FE48-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22418FE48-12.000M |
Description | CRYSTAL 12.000M 18PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.87100 | $38.71 |
50 | $3.48460 | $174.23 |
100 | $3.09670 | $309.67 |
500 | $2.94032 | $1,470.16 |