ESANMD3GBX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESANMD3GBX

DigiKey Part Number
2449-ESANMD3GBX-ND
Manufacturer
Manufacturer Product Number
ESANMD3GBX
Description
SWITCH PB SPST-NO 125MA 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ESANMD3GBX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$45.28000$45.28
10$39.10400$391.04
25$36.87960$921.99
50$35.27580$1,763.79
100$33.74030$3,374.03
250$31.80868$7,952.17
500$30.41848$15,209.24
1,000$29.08668$29,086.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.