L17DTZK37KFMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DTZK37KFMT

DigiKey Part Number
L17DTZK37KFMT-ND
Manufacturer
Manufacturer Product Number
L17DTZK37KFMT
Description
D SUB BACKSHELL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
L17DTZK37KFMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,767
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$114.67000$114.67
10$97.45900$974.59
25$91.35200$2,283.80
50$86.98920$4,349.46
100$82.83860$8,283.86
300$76.66407$22,999.22
500$73.95332$36,976.66
1,000$70.42822$70,428.22
Manufacturers Standard Package