
SXO75L3A481-200.000M | |
|---|---|
DigiKey Part Number | 5173-SXO75L3A481-200.000MTR-ND - Tape & Reel (TR) 5173-SXO75L3A481-200.000MCT-ND - Cut Tape (CT) 5173-SXO75L3A481-200.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXO75L3A481-200.000M |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO75L3A481-200.000M | Suntsu Electronics, Inc. | 945 | 5173-SXO75L3A481-200.000MCT-ND | $136.15000 | Parametric Equivalent |
| 531BA200M000DGR | Skyworks Solutions Inc. | 250 | 531BA200M000DGR-ND | $86.97888 | Direct |
| ECS-LVDS33-2000-BN | ECS Inc. | 716 | XC1873CT-ND | $122.58000 | Parametric Equivalent |
| ECX-L37BN-200.000 | ECS Inc. | 128 | XC2054-ND | $58.78000 | Parametric Equivalent |
| SIT9120AI-2D3-33E200.000000 | SiTime | 210 | 1473-SIT9120AI-2D3-33E200.000000-ND | $39.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.15000 | $136.15 |
| 10 | $118.32400 | $1,183.24 |
| 25 | $113.21000 | $2,830.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $92.49188 | $92,491.88 |

