
ECS-LVDS33-2000-BN | |
|---|---|
DigiKey Part Number | XC1873TR-ND - Tape & Reel (TR) XC1873CT-ND - Cut Tape (CT) XC1873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-LVDS33-2000-BN |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-LVDS33-2000-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.58000 | $122.58 |
| 10 | $106.53400 | $1,065.34 |
| 25 | $100.75600 | $2,518.90 |
| 50 | $100.60000 | $5,030.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $84.01452 | $42,007.26 |
| 1,000 | $82.18918 | $82,189.18 |



