25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO32C3A481-25.000M

DigiKey Part Number
5173-SXO32C3A481-25.000MTR-ND - Tape & Reel (TR)
5173-SXO32C3A481-25.000MCT-ND - Cut Tape (CT)
5173-SXO32C3A481-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXO32C3A481-25.000M
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXO32C3A481-25.000MSuntsu Electronics, Inc.915173-SXO32C3A481-25.000MCT-ND$12.25000Parametric Equivalent
7X-25.000MBE-TTXC CORPORATION7,040887-2533-1-ND$12.25000Parametric Equivalent
831025165Würth Elektronik2,068732-831025165CT-ND$11.43000Parametric Equivalent
ASE-25.000MHZ-L-C-TAbracon LLC3,314535-ASE-25.000MHZ-L-C-TCT-ND$8.39000Parametric Equivalent
AU-25.000MBE-TTXC CORPORATION19,440887-1643-1-ND$19.32000Parametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.25000$12.25
10$10.67200$106.72
25$10.08960$252.24
50$9.67020$483.51
100$9.27060$927.06
250$8.76676$2,191.69
500$8.40434$4,202.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.05699$8,056.99
2,000$7.72423$15,448.46
3,000$7.53610$22,608.30
5,000$7.30567$36,528.35
7,000$7.15788$50,105.16
10,000$7.00457$70,045.70
Manufacturers Standard Package