
7X-25.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2533-2-ND - Tape & Reel (TR) 887-2533-1-ND - Cut Tape (CT) 887-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-25.000MBE-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.67200 | $106.72 |
| 25 | $10.08960 | $252.24 |
| 50 | $9.67020 | $483.51 |
| 100 | $9.27060 | $927.06 |
| 250 | $8.76676 | $2,191.69 |
| 500 | $8.40434 | $4,202.17 |
| 1,000 | $8.05699 | $8,056.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.53610 | $22,608.30 |
| 6,000 | $7.22522 | $43,351.32 |
| 9,000 | $7.04951 | $63,445.59 |

