XZVG60W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG60W

DigiKey Part Number
1497-1398-2-ND - Tape & Reel (TR)
1497-1398-1-ND - Cut Tape (CT)
1497-1398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG60W
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVG60W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.65000$16.50
100$1.15940$115.94
500$0.93720$468.60
1,000$0.86388$863.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80127$1,602.54
4,000$0.74804$2,992.16
6,000$0.72069$4,324.14
10,000$0.68976$6,897.60
14,000$0.67134$9,398.76
20,000$0.65336$13,067.20
50,000$0.61364$30,682.00
100,000$0.58889$58,889.00
Manufacturers Standard Package