XZMDK60W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK60W

DigiKey Part Number
1497-1396-2-ND - Tape & Reel (TR)
1497-1396-1-ND - Cut Tape (CT)
1497-1396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK60W
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDK60W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,459
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.56800$15.68
100$1.10110$110.11
500$0.88860$444.30
1,000$0.81847$818.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.75858$1,517.16
4,000$0.70767$2,830.68
6,000$0.68149$4,088.94
10,000$0.65189$6,518.90
14,000$0.63426$8,879.64
20,000$0.61706$12,341.20
50,000$0.57903$28,951.50
100,000$0.55535$55,535.00
Manufacturers Standard Package