
XZMYK55W-A2 | |
---|---|
DigiKey Part Number | 1497-1402-2-ND - Tape & Reel (TR) 1497-1402-1-ND - Cut Tape (CT) 1497-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK55W-A2 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK55W-A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.81100 | $18.11 |
100 | $1.27760 | $127.76 |
500 | $1.03592 | $517.96 |
1,000 | $0.95615 | $956.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88811 | $1,776.22 |
4,000 | $0.83024 | $3,320.96 |
6,000 | $0.80051 | $4,803.06 |
10,000 | $0.76689 | $7,668.90 |
14,000 | $0.74688 | $10,456.32 |
20,000 | $0.72736 | $14,547.20 |
50,000 | $0.68421 | $34,210.50 |
100,000 | $0.65734 | $65,734.00 |