
XDMDK14C | |
|---|---|
DigiKey Part Number | XDMDK14C-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK14C |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMDK14C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 40 | $10.73100 | $429.24 |
| 120 | $9.55408 | $1,146.49 |
| 520 | $8.38846 | $4,362.00 |
| 1,000 | $7.98612 | $7,986.12 |
| 2,000 | $7.62306 | $15,246.12 |
| 5,000 | $7.22727 | $36,136.35 |
| 10,000 | $6.98105 | $69,810.50 |



