Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 10mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMDK14A2

DigiKey Part Number
XDMDK14A2-ND
Manufacturer
Manufacturer Product Number
XDMDK14A2
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 10mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
XDMDK14A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
10mA
Millicandela Rating
24mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.72000$26.72
20$18.00500$360.10
100$15.25990$1,525.99
500$13.38016$6,690.08
1,000$12.76815$12,768.15
2,000$12.25000$24,500.00
5,000$11.68566$58,428.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.