
XDMDK14A3 | |
|---|---|
DigiKey Part Number | XDMDK14A3-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK14A3 |
Description | DISPLAY 7SEG 0.56" TRP RED 12DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.85V 10mA 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMDK14A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 22mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.99000 | $49.99 |
| 13 | $36.44692 | $473.81 |
| 104 | $30.07096 | $3,127.38 |
| 507 | $26.94237 | $13,659.78 |
| 1,001 | $25.92418 | $25,950.10 |
| 2,002 | $25.04539 | $50,140.87 |



