PPPC201KFXC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: $9.70454
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Harwin Inc.
In Stock: 344
Unit Price: $16.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.51273
Datasheet

Similar


Samtec Inc.
In Stock: 10
Unit Price: $30.51000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $20.72260
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $34.67364
Datasheet

Similar


Samtec Inc.
In Stock: 79
Unit Price: $29.37000
Datasheet

Similar


Samtec Inc.
In Stock: 236
Unit Price: $28.47000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $23.74123
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.47552
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.76220
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.79909
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC201KFXC

DigiKey Part Number
S4550-ND
Manufacturer
Manufacturer Product Number
PPPC201KFXC
Description
CONN HDR 20POS 0.1 GOLD SMD
Customer Reference
Detailed Description
20 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes