
SSM-120-L-SV-BE-K-TR | |
|---|---|
DigiKey Part Number | 612-SSM-120-L-SV-BE-K-TR-ND - Tape & Reel (TR) 612-SSM-120-L-SV-BE-K-TRCT-ND - Cut Tape (CT) 612-SSM-120-L-SV-BE-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-120-L-SV-BE-K-TR |
Description | CONN RCPT 20POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-120-L-SV-BE-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.47000 | $28.47 |
| 25 | $26.05160 | $651.29 |
| 50 | $23.67440 | $1,183.72 |
| 100 | $23.46710 | $2,346.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $21.54007 | $6,462.02 |
| 600 | $18.39320 | $11,035.92 |
| 1,500 | $18.35663 | $27,534.94 |

