
VIPER013BLSTR | |
---|---|
DigiKey Part Number | 497-18086-2-ND - Tape & Reel (TR) 497-18086-1-ND - Cut Tape (CT) 497-18086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER013BLSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER013BLSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 8 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.32900 | $53.29 |
25 | $4.80520 | $120.13 |
100 | $4.22540 | $422.54 |
250 | $3.94916 | $987.29 |
500 | $3.78248 | $1,891.24 |
1,000 | $3.64519 | $3,645.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.50035 | $8,750.88 |