CYTVII-B-E-1M-SK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYTVII-B-E-1M-SK

DigiKey Part Number
448-CYTVII-B-E-1M-SK-ND
Manufacturer
Manufacturer Product Number
CYTVII-B-E-1M-SK
Description
EVAL BOARD FOR CYT2B75CADES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CYT2B75CADES, TJA1057GTJ Arduino TRAVEO™ ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
CYT2B75CADES, TJA1057GTJ
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$937.78000$937.78
10$935.64300$9,356.43
Manufacturers Standard Package