
USBUF01P6 | |
---|---|
DigiKey Part Number | 497-3282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USBUF01P6 |
Description | FILTER RC(PI) 33 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, C = 47pF SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | USBUF01P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -25dB @ 900MHz | |
Resistance - Channel (Ohms) | 33 | |
Values | R = 33Ohms, C = 47pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Size / Dimension | 0.065" L x 0.065" W (1.66mm x 1.65mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |