SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBUF01W6

DigiKey Part Number
497-3087-2-ND - Tape & Reel (TR)
497-3087-1-ND - Cut Tape (CT)
497-3087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBUF01W6
Description
FILTER RC(PI) 33 OHMS ESD SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, C = 47pF 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
USBUF01W6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-28dB @ 900MHz
Resistance - Channel (Ohms)
33
Values
R = 33Ohms, C = 47pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 125°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.043" (1.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.13500$21.35
25$1.96400$49.10
50$1.84740$92.37
100$1.73660$173.66
250$1.60148$400.37
500$1.50622$753.11
1,000$1.41681$1,416.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.28587$3,857.61
6,000$1.20960$7,257.60
9,000$1.16708$10,503.72
15,000$1.11563$16,734.45
21,000$1.08298$22,742.58
30,000$1.04939$31,481.70
75,000$0.96773$72,579.75
Manufacturers Standard Package