Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS431AIYLT | |
|---|---|
DigiKey Part Number | 497-10247-2-ND - Tape & Reel (TR) 497-10247-1-ND - Cut Tape (CT) 497-10247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431AIYLT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS431AIYLT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Current - Cathode 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 6 V | Supplier Device Package SOT-23-5 |
Current - Output 30 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS431AILT | STMicroelectronics | 7,934 | 497-2279-1-ND | $4.19000 | Parametric Equivalent |
| TS431AIYLT | STMicroelectronics | 0 | 497-10247-1-ND | $7.65000 | Parametric Equivalent |
| TS431BILT | STMicroelectronics | 24,096 | 497-8105-1-ND | $5.59000 | Parametric Equivalent |
| TS431BIYLT | STMicroelectronics | 2,994 | 497-10248-1-ND | $9.45000 | Parametric Equivalent |
| TLV431ACDBVR | Texas Instruments | 9,216 | 296-1348-1-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.49200 | $54.92 |
| 25 | $4.95280 | $123.82 |
| 100 | $4.35410 | $435.41 |
| 250 | $4.06900 | $1,017.25 |
| 500 | $3.89716 | $1,948.58 |
| 1,000 | $3.77244 | $3,772.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.58107 | $10,743.21 |
| 6,000 | $3.49558 | $20,973.48 |
| 9,000 | $3.45274 | $31,074.66 |
| 15,000 | $3.40530 | $51,079.50 |
| 21,000 | $3.37759 | $70,929.39 |




