Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 30 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS431BIYLT

DigiKey Part Number
497-10248-2-ND - Tape & Reel (TR)
497-10248-1-ND - Cut Tape (CT)
497-10248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS431BIYLT
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 30 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS431BIYLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
STMicroelectronics
Current - Cathode
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
6 V
Supplier Device Package
SOT-23-5
Current - Output
30 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431BE5TADiodes Incorporated3,424TLV431BE5TADICT-ND$3.86000Direct
SCV431BSN1T1Gonsemi6,946SCV431BSN1T1GOSCT-ND$4.52000Similar
TLV431ACDBVRTexas Instruments9,216296-1348-1-ND$4.03000Similar
TLV431ACDBVTTexas Instruments156296-32396-1-ND$9.70000Similar
TLV431AIDBVRTexas Instruments9,280296-1984-1-ND$4.03000Similar
In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.79900$67.99
25$6.14640$153.66
100$5.42540$542.54
250$5.08188$1,270.47
500$4.87486$2,437.43
1,000$4.76362$4,763.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.49393$13,481.79
6,000$4.39094$26,345.64
9,000$4.33938$39,054.42
15,000$4.28222$64,233.30
Manufacturers Standard Package