DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH5R06B-TR

DigiKey Part Number
497-5412-2-ND - Tape & Reel (TR)
497-5412-1-ND - Cut Tape (CT)
497-5412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH5R06B-TR
Description
DIODE STANDARD 600V 5A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STTH5R06B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$3.11200$31.12
100$3.06930$306.93
500$2.78764$1,393.82
1,000$2.60305$2,603.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.11476$5,286.90
5,000$2.03633$10,181.65
Manufacturers Standard Package