
FCH023N65S3-F155 | |
|---|---|
DigiKey Part Number | FCH023N65S3-F155-ND |
Manufacturer | |
Manufacturer Product Number | FCH023N65S3-F155 |
Description | MOSFET N-CH 650V 75A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 75A (Tc) 595W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 7.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 222 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7160 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 595W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 37.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | $127.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.09000 | $122.09 |
| 30 | $74.73333 | $2,242.00 |
| 120 | $64.36067 | $7,723.28 |
| 510 | $63.34149 | $32,304.16 |



