


STTH1002CG-TR | |
|---|---|
DigiKey Part Number | 497-8911-2-ND - Tape & Reel (TR) 497-8911-1-ND - Cut Tape (CT) 497-8911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1002CG-TR |
Description | DIODE ARRAY GP 200V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH1002CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB20UP20DN-F085 | onsemi | 2,023 | FFB20UP20DN-F085CT-ND | $28.12000 | Similar |
| SBR10200CTB-13-G | Diodes Incorporated | 1,119 | SBR10200CTBDICT-ND | $12.91000 | Similar |
| SBR20A200CTB-13 | Diodes Incorporated | 4,572 | SBR20A200CTBDICT-ND | $20.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $9.57800 | $95.78 |
| 100 | $6.41190 | $641.19 |
| 500 | $5.05540 | $2,527.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.57140 | $4,571.40 |
| 2,000 | $4.20727 | $8,414.54 |
| 3,000 | $4.02179 | $12,065.37 |
| 5,000 | $3.81338 | $19,066.90 |
| 7,000 | $3.68999 | $25,829.93 |
| 10,000 | $3.57008 | $35,700.80 |

