STS4DPF30L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 269
Unit Price: $12.32000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,997
Unit Price: $10.36000

Similar


Diodes Incorporated
In Stock: 178,638
Unit Price: $3.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 864
Unit Price: $6.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 75,929
Unit Price: $12.16000
Datasheet

Similar


onsemi
In Stock: 1,098
Unit Price: $15.66000
Datasheet

Similar


Infineon Technologies
In Stock: 11,693
Unit Price: $11.67000
Datasheet

Similar


Infineon Technologies
In Stock: 22,518
Unit Price: $12.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: $16.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $5.48724
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Motor Control in Electric Vehicles

STS4DPF30L

DigiKey Part Number
497-3228-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS4DPF30L
Description
MOSFET 2P-CH 30V 4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 4A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS4DPF30L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1350pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes