
ZXMP3A16DN8TA | |
|---|---|
DigiKey Part Number | ZXMP3A16DN8TR-ND - Tape & Reel (TR) ZXMP3A16DN8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMP3A16DN8TA |
Description | MOSFET 2P-CH 30V 4.2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.2A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.2A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 29.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1022pF @ 15V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $12.66100 | $126.61 |
| 100 | $8.60870 | $860.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.87284 | $3,436.42 |
| 1,000 | $6.31461 | $6,314.61 |
| 1,500 | $6.03019 | $9,045.28 |
| 2,500 | $5.71062 | $14,276.55 |
| 3,500 | $5.52139 | $19,324.87 |
| 5,000 | $5.33751 | $26,687.55 |

