STPS3045CFP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,842
Unit Price: $9.95000
Datasheet

Direct


SMC Diode Solutions
In Stock: 424
Unit Price: $11.67000
Datasheet

Direct


SMC Diode Solutions
In Stock: 3
Unit Price: $10.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 98
Unit Price: $18.66000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3045CFP

DigiKey Part Number
497-4628-5-ND
Manufacturer
Manufacturer Product Number
STPS3045CFP
Description
DIODE ARR SCHOTT 45V 15A TO220FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
STPS3045CFP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
200°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes