
MBRF3045CTP | |
|---|---|
DigiKey Part Number | 1655-MBRF3045CTP-ND |
Manufacturer | |
Manufacturer Product Number | MBRF3045CTP |
Description | DIODE ARRAY SCHOTT 45V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 50 | $4.88680 | $244.34 |
| 100 | $4.34010 | $434.01 |
| 500 | $3.37888 | $1,689.44 |
| 1,000 | $3.06941 | $3,069.41 |
| 2,000 | $2.80904 | $5,618.08 |
| 5,000 | $2.52724 | $12,636.20 |
| 10,000 | $2.35315 | $23,531.50 |

