
MBRF3045CT | |
|---|---|
DigiKey Part Number | 1655-1147-ND |
Manufacturer | |
Manufacturer Product Number | MBRF3045CT |
Description | DIODE ARRAY SCHOTT 45V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 50 | $5.49040 | $274.52 |
| 100 | $4.88440 | $488.44 |
| 500 | $3.82102 | $1,910.51 |
| 1,000 | $3.47860 | $3,478.60 |
| 2,000 | $3.19060 | $6,381.20 |
| 5,000 | $2.87889 | $14,394.45 |
| 10,000 | $2.68740 | $26,874.00 |

