
STMPS2242MTR | |
|---|---|
DigiKey Part Number | 497-10329-2-ND - Tape & Reel (TR) 497-10329-1-ND - Cut Tape (CT) 497-10329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2242MTR |
Description | IC PWR SWITCH 1:2 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2242MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.95600 | $59.56 |
| 25 | $5.37800 | $134.45 |
| 100 | $4.73850 | $473.85 |
| 250 | $4.43400 | $1,108.50 |
| 500 | $4.25042 | $2,125.21 |
| 1,000 | $4.09940 | $4,099.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.93987 | $9,849.67 |
| 5,000 | $3.84375 | $19,218.75 |
| 7,500 | $3.79561 | $28,467.08 |
| 12,500 | $3.74228 | $46,778.50 |
| 17,500 | $3.71109 | $64,944.07 |



