
STMPS2252MTR | |
---|---|
DigiKey Part Number | 497-10387-2-ND - Tape & Reel (TR) 497-10387-1-ND - Cut Tape (CT) 497-10387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2252MTR |
Description | IC PWR SWITCH 1:2 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2252MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $7.05500 | $70.55 |
25 | $6.38160 | $159.54 |
100 | $5.63970 | $563.97 |
250 | $5.28660 | $1,321.65 |
500 | $5.07372 | $2,536.86 |
1,000 | $4.89837 | $4,898.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.18390 | $10,459.75 |