STLVDS385BTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 704
Unit Price: $48.46000
Datasheet

Similar


Texas Instruments
In Stock: 1,239
Unit Price: $41.12000
Datasheet

Similar


Texas Instruments
In Stock: 34
Unit Price: $97.25000
Datasheet
56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLVDS385BTR

DigiKey Part Number
497-2150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STLVDS385BTR
Description
IC DRVR FLAT PANEL DISPL 56TSSOP
Customer Reference
Detailed Description
FPD Driver 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STLVDS385BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
FPD
Configuration
-
Interface
-
Digits or Characters
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes