
DS90CF383MTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CF383MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF383MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF383MTD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.25000 | $97.25 |
| 10 | $76.34700 | $763.47 |
| 34 | $69.64000 | $2,367.76 |
| 102 | $65.29755 | $6,660.35 |
| 272 | $62.40353 | $16,973.76 |
| 510 | $60.92704 | $31,072.79 |
| 1,020 | $59.57465 | $60,766.14 |

