
STBB3JR | |
---|---|
DigiKey Part Number | 497-STBB3JRTR-ND - Tape & Reel (TR) 497-STBB3JRCT-ND - Cut Tape (CT) 497-STBB3JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBB3JR |
Description | IC REG BCK BST ADJ 2A 20FLIPCHIP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A 20-UFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-Flip-Chip (2.52x1.76) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $21.84100 | $218.41 |
25 | $20.04800 | $501.20 |
100 | $18.07570 | $1,807.57 |
250 | $17.13504 | $4,283.76 |
500 | $16.56800 | $8,284.00 |
1,000 | $16.10120 | $16,101.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $13.05413 | $65,270.65 |