cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA141V1

DigiKey Part Number
STEVAL-ISA141V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA141V1
Description
EVAL BOARD FOR STBB3J
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STBB3J - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V ~ 5.5V
Current - Output
2A, 800mA
Voltage - Input
1.8V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
STBB3J
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$338.79000$338.79
Manufacturers Standard Package