STB22NS25ZT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,232
Unit Price: $14.11000
Datasheet

Similar


onsemi
In Stock: 18,467
Unit Price: $20.23000
Datasheet

Similar


Infineon Technologies
In Stock: 4,054
Unit Price: $29.29000
Datasheet

Similar


Infineon Technologies
In Stock: 17,332
Unit Price: $13.46000
Datasheet

Similar


Vishay Siliconix
In Stock: 250
Unit Price: $28.39000
Datasheet

Similar


Vishay Siliconix
In Stock: 800
Unit Price: $30.35000
Datasheet

Similar


Vishay Siliconix
In Stock: 578
Unit Price: $29.78000
Datasheet

Similar


Infineon Technologies
In Stock: 171
Unit Price: $17.79000
Datasheet
D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB22NS25ZT4

DigiKey Part Number
STB22NS25ZT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB22NS25ZT4
Description
MOSFET N-CH 250V 22A D2PAK
Customer Reference
Detailed Description
N-Channel 250 V 22A (Tc) 135W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
151 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
135W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes