


FDB28N30TM | |
|---|---|
DigiKey Part Number | FDB28N30TMTR-ND - Tape & Reel (TR) FDB28N30TMCT-ND - Cut Tape (CT) FDB28N30TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB28N30TM |
Description | MOSFET N-CH 300V 28A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 28A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 129mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.11000 | $14.11 |
| 10 | $11.15300 | $111.53 |
| 100 | $8.81360 | $881.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.91395 | $6,331.16 |
| 1,600 | $7.55788 | $12,092.61 |
| 2,400 | $7.33174 | $17,596.18 |
| 4,000 | $7.20090 | $28,803.60 |



