Direct



BQ2022DBZR | |
|---|---|
DigiKey Part Number | 296-16825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2022DBZR |
Description | IC EPROM 1KBIT SGL WIRE SOT23-3 |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit Single Wire SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BQ2022DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 32 Bytes x 4 pages | |
Memory Interface | Single Wire | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |



