SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

BQ2022ADBZR

DigiKey Part Number
296-20742-2-ND - Tape & Reel (TR)
296-20742-1-ND - Cut Tape (CT)
296-20742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2022ADBZR
Description
IC EPROM 1KBIT SGL WIRE SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Kbit Single Wire SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BQ2022ADBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32 Bytes x 4 pages
Memory Interface
Single Wire
Write Cycle Time - Word, Page
-
Voltage - Supply
2.65V ~ 5.5V
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$8.69700$86.97
25$8.45560$211.39
50$8.26940$413.47
100$8.08340$808.34
250$7.83640$1,959.10
500$7.64990$3,824.95
1,000$7.46413$7,464.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.17325$21,519.75
6,000$6.99280$41,956.80
9,000$6.88866$61,997.94
Manufacturers Standard Package