
SPC56EC64B3C9EEY | |
---|---|
DigiKey Part Number | SPC56EC64B3C9EEY-ND |
Manufacturer | |
Manufacturer Product Number | SPC56EC64B3C9EEY |
Description | IC MCU 32BIT 1.5MB FLASH 256LBGA |
Customer Reference | |
Detailed Description | e200z0h, e200z4d SPC56 Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 256-LBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h, e200z4d | |
Core Size | 32-Bit Dual-Core | |
Speed | 80MHz/120MHz | |
Connectivity | CANbus, Ethernet, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 199 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 33x10b, 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-LBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |