SPC560B60L5C6E0X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 300
Unit Price: $168.82000
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $135.36672
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $127.27133
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $129.75662
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $121.68567
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $124.14210
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $127.27133
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $129.75662
Datasheet
144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560B60L5C6E0X

DigiKey Part Number
497-13560-2-ND - Tape & Reel (TR)
497-13560-1-ND - Cut Tape (CT)
497-13560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC560B60L5C6E0X
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC560B60L5C6E0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
121
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 53x10/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.98000$90.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$55.62624$27,813.12
Manufacturers Standard Package