SPC5607BK0MLQ6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5605BF1MLQ6

DigiKey Part Number
SPC5605BF1MLQ6-ND
Manufacturer
Manufacturer Product Number
SPC5605BF1MLQ6
Description
IC MCU 32BIT 768KB FLASH 144LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
121
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 15x10b, 5x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 156 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
300$127.59683$38,279.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

156In Stock
Ships from Flip Electronics