


SMC30J16CA | |
---|---|
DigiKey Part Number | 497-12206-2-ND - Tape & Reel (TR) 497-12206-1-ND - Cut Tape (CT) 497-12206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J16CA |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J16CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.32838 | $10,820.95 |
5,000 | $4.03165 | $20,158.25 |
7,500 | $3.96782 | $29,758.65 |