


SMDJ16CA | |
---|---|
DigiKey Part Number | 283-SMDJ16CATR-ND - Tape & Reel (TR) 283-SMDJ16CACT-ND - Cut Tape (CT) 283-SMDJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ16CA |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.66600 | $56.66 |
100 | $4.37650 | $437.65 |
500 | $3.50610 | $1,753.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.79995 | $8,399.85 |