
SMDJ16CA | |
---|---|
DigiKey Part Number | SMDJ16CATR-ND - Tape & Reel (TR) SMDJ16CACT-ND - Cut Tape (CT) SMDJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ16CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $5.84500 | $58.45 |
100 | $4.51940 | $451.94 |
500 | $3.71264 | $1,856.32 |
1,000 | $3.54421 | $3,544.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.18578 | $9,557.34 |
6,000 | $3.04358 | $18,261.48 |
9,000 | $2.97281 | $26,755.29 |
15,000 | $2.89561 | $43,434.15 |