
PD57060S-E | |
|---|---|
DigiKey Part Number | 497-5310-5-ND |
Manufacturer | |
Manufacturer Product Number | PD57060S-E |
Description | RF MOSFET LDMOS 28V POWERSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 14.3dB 60W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 14.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 7A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-10RF (Straight Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $434.93000 | $434.93 |
| 10 | $359.43900 | $3,594.39 |
| 50 | $333.17360 | $16,658.68 |


