RF Mosfet 28 V 50 mA 945MHz 14dB 30W 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD57030-E

DigiKey Part Number
497-5307-5-ND
Manufacturer
Manufacturer Product Number
PD57030-E
Description
RF MOSFET LDMOS 28V POWERSO10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 50 mA 945MHz 14dB 30W 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
PD57030-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Technology
LDMOS
Frequency
945MHz
Gain
14dB
Voltage - Test
28 V
Current Rating (Amps)
4A
Noise Figure
-
Current - Test
50 mA
Power - Output
30W
Voltage - Rated
65 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$398.87000$398.87
10$327.22100$3,272.21
50$298.54880$14,927.44
100$289.67330$28,967.33
250$280.30288$70,075.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.