M74HC623B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 51
Unit Price: $68.73000
Datasheet
20 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 DIP
20-DIP

M74HC623B1R

DigiKey Part Number
M74HC623B1R-ND
Manufacturer
Manufacturer Product Number
M74HC623B1R
Description
IC TXRX NON-INVERT 6V 20-DIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC623B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes