
SN74HC623N | |
|---|---|
DigiKey Part Number | 296-8347-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC623N |
Description | IC TXRX NON-INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC623N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.29000 | $68.29 |
| 20 | $49.99550 | $999.91 |
| 40 | $47.53550 | $1,901.42 |
| 100 | $44.93700 | $4,493.70 |
| 260 | $42.85315 | $11,141.82 |
| 500 | $41.71752 | $20,858.76 |
| 1,000 | $40.72095 | $40,720.95 |


